2-5700-IG1-P10-DD-1125-20A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $27.76600
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $40.75000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $40.68000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $35.04000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $27.76600
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $23.63100
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $35.04000
Datasheet
2-5700-IG1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-5700-IG1
Circuit Breaker Basics - Another Teaching Moment

2-5700-IG1-P10-DD-1125-20A

DigiKey Part Number
2-5700-IG1-P10-DD-1125-20A-ND
Manufacturer
Manufacturer Product Number
2-5700-IG1-P10-DD-1125-20A
Description
CIR BRKR THRM 20A 250VAC 50VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 250 V AC 50 V DC Push-Push Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
20A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push-Push
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable