Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


3120-N321-P7T1-W02D-15A | |
|---|---|
DigiKey Part Number  | 302-3120-N321-P7T1-W02D-15A-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 3120-N321-P7T1-W02D-15A  | 
Description  | CIR BRKR THRM 15A 250VAC 50VDC  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | Circuit Breaker Thermal 15A 415 V AC 50 V DC Rocker Panel Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | E-T-A  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount  | |
Breaker Type  | Thermal  | |
Current Rating (Amps)  | 15A  | |
Voltage Rating - AC  | 415 V  | |
Voltage Rating - DC  | 50 V  | |
Actuator Type  | Rocker  | |
Number of Poles  | 2  | |
Illumination  | None  | |
Illumination Voltage (Nominal)  | -  | |
Approval Agency  | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $44.44000 | $44.44 | 
| 5 | $36.87200 | $184.36 | 
| 10 | $34.01200 | $340.12 | 
| 50 | $28.16500 | $1,408.25 | 
| 100 | $25.94800 | $2,594.80 | 
| 250 | $23.26080 | $5,815.20 | 





