4230-T110-K0BE-2A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $30.49000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $17.18000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $30.62000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $17.18000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $30.17000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $32.93000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $35.89000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $25.01000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $25.01000
Datasheet
4230-T110-K0BE-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4230-T110-K0BE-1A

4230-T110-K0BE-2A

DigiKey Part Number
4230-T110-K0BE-2A-ND
Manufacturer
Manufacturer Product Number
4230-T110-K0BE-2A
Description
CIR BRK THRM-MAG 2A 277VAC/60VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 2A 277 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
4230-T110-K0BE-2A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
2A
Voltage Rating - AC
277 V
Voltage Rating - DC
60 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$17.18000$17.18
5$14.25400$71.27
10$13.15200$131.52
50$10.90040$545.02
100$10.04810$1,004.81
250$9.01600$2,254.00
500$8.30050$4,150.25
1,000$7.87500$7,875.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.