


4230-T110-K0DE-20A | |
---|---|
DigiKey Part Number | 4230-T110-K0DE-20A-ND |
Manufacturer | |
Manufacturer Product Number | 4230-T110-K0DE-20A |
Description | CIR BRK THERM-M 20A 277VAC/60VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 277 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 4230-T110-K0DE-20A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.18000 | $17.18 |
5 | $14.25400 | $71.27 |
10 | $13.15200 | $131.52 |
50 | $10.90040 | $545.02 |
100 | $10.04810 | $1,004.81 |
250 | $9.01600 | $2,254.00 |
500 | $8.30050 | $4,150.25 |
1,000 | $7.87500 | $7,875.00 |