483-G533-J1M1-B2S0Z-5A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $81.65000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $129.96000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $137.97000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $137.97000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $189.46000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $159.77000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $231.02000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $173.69000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $106.76000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $243.56000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $168.03000
Datasheet
483
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
483

483-G533-J1M1-B2S0Z-5A

DigiKey Part Number
483G533J1M1B2S0Z5-ND
Manufacturer
Manufacturer Product Number
483-G533-J1M1-B2S0Z-5A
Description
CIR BRKR THRM 5A 115VAC 28VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
5A
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Push-Pull Plunger
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.