
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Grabber, Hook to Wire Leads | |
1st Connector | Micro Hook | |
2nd Connector | Wire Leads | |
Cable Length | 12.0" (304.80mm) | |
Contents | 10 Leads, Multiple Colors | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | - | |
Temperature Range | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.76000 | $39.76 |
100 | $32.40000 | $3,240.00 |