
284M-36 R/B | |
---|---|
DigiKey Part Number | 5225-284M-36R/B-ND |
Manufacturer | |
Manufacturer Product Number | 284M-36 R/B |
Description | TEST LEAD GATOR TO GATOR 36" |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Alligator Clip, Miniature, Insulated To Alligator Clip, Miniature, Insulated Test Lead 1000VDC (1kV) 2 Leads, Black and Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Alligator to Alligator | |
1st Connector | Alligator Clip, Miniature, Insulated | |
2nd Connector | Alligator Clip, Miniature, Insulated | |
Cable Length | 36.0" (914.40mm) | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | 1000VDC (1kV) | |
Current Rating (Amps) | 2.5 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.28000 | $10.28 |
100 | $9.40000 | $940.00 |
250 | $8.84000 | $2,210.00 |
500 | $8.38000 | $4,190.00 |
