604XR-18 5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

604XR-18-5B

DigiKey Part Number
461-1162-ND
Manufacturer
Manufacturer Product Number
604XR-18-5B
Description
MINI HOOK TO MINI HOOK 18" 5PC
Customer Reference
Detailed Description
18.0" (457.20mm) Mini Hook To Mini Hook Test Lead 5000VDC (5kV) 5 Leads, Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
Packaging
Bulk
Part Status
Active
Configuration
Grabber, Hook to Grabber, Hook
1st Connector
Mini Hook
2nd Connector
Mini Hook
Cable Length
18.0" (457.20mm)
Contents
5 Leads, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
5000VDC (5kV)
Current Rating (Amps)
4 A
Temperature Range
221°F (105°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 10 days from E-Z-Hook
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$40.20000$40.20
100$36.75000$3,675.00
250$34.55000$8,637.50
500$32.75000$16,375.00
Alternate Color
MINI HOOK TO MINI HOOK 18" 5PC
In-Stock: 50
Unit Price: $40.20000