
684-144BLK | |
---|---|
DigiKey Part Number | 684-144BLK-ND |
Manufacturer | |
Manufacturer Product Number | 684-144BLK |
Description | TEST LEAD GATOR TO GATOR 144" |
Customer Reference | |
Detailed Description | 144.0" (3657.60mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 5000VDC (5kV) 1 Lead, Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Alligator to Alligator | |
1st Connector | Alligator Clip, Insulated | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 144.0" (3657.60mm) | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 5000VDC (5kV) | |
Current Rating (Amps) | 4 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.99000 | $15.99 |
100 | $15.19000 | $1,519.00 |
250 | $14.39000 | $3,597.50 |
500 | $13.59000 | $6,795.00 |
