
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mini | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.059" (1.50mm) | |
Features | Plunger Style | |
Length | 3.000" (76.20mm) | |
Length - Barrel | 1.400" (35.56mm) | |
Temperature Range | - | |
Termination | Banana, Female Socket (Jack) | |
Color | Black and Red | |
Quantity | 1 Pair | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.06000 | $13.06 |
| 100 | $11.76000 | $1,176.00 |
| 250 | $10.44000 | $2,610.00 |
| 500 | $9.54000 | $4,770.00 |

