
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard Hook | |
Mounting Type | Threaded Stud | |
Color | Brown | |
Hole Diameter | - | |
Size / Dimension | - | |
Height | 1.312" (33.33mm) | |
Plating | - | |
Material - Insulation | Nylon | |
Material - Body | Steel | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.31000 | $4.31 |
100 | $4.09000 | $409.00 |
250 | $3.88000 | $970.00 |
500 | $3.66000 | $1,830.00 |




