9111-XX-RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9111-72 RED

DigiKey Part Number
461-1138-ND
Manufacturer
Manufacturer Product Number
9111-72 RED
Description
TEST LEAD BANANA TO BANANA 72"
Customer Reference
Detailed Description
72.0" (1828.80mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000V (5kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Front Stacking (Both Connectors)
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Stackable
2nd Connector
Banana Plug, Single, Stackable
Cable Length
72.0" (1828.80mm)
Type
Patch Cord
Contents
1 Lead, Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
5000V (5kV)
Ratings
-
Current Rating (Amps)
4A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 10 days from E-Z-Hook
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$10.51000$10.51
100$9.54000$954.00
250$8.56000$2,140.00
500$7.89000$3,945.00
Alternate Color
TEST LEAD BANANA TO BANANA 72"
In-Stock: 25
Unit Price: $10.51000
Alternate Length
TEST LEAD BANANA TO BANANA 18"
In-Stock: 0
Unit Price: $8.83000
TEST LEAD BANANA TO BANANA 36"
In-Stock: 0
Unit Price: $8.83000
TEST LEAD BANANA TO BANANA 8"
In-Stock: 25
Unit Price: $8.72000
TEST LEAD BANANA TO BANANA 12"
In-Stock: 0
Unit Price: $8.83000
TEST LEAD BANANA TO BANANA 24"
In-Stock: 0
Unit Price: $8.83000