
9138-36RED | |
---|---|
DigiKey Part Number | 9138-36RED-ND |
Manufacturer | |
Manufacturer Product Number | 9138-36RED |
Description | TEST LEAD BANANA TO BANANA 36" |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Banana Plug, Single, Sheathed, Right Angle To Banana Plug, Single, Sheathed, Right Angle Patch Cord |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Sheathed, Right Angle | |
2nd Connector | Banana Plug, Single, Sheathed, Right Angle | |
Cable Length | 36.0" (914.40mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.70000 | $11.70 |
100 | $10.71000 | $1,071.00 |
250 | $9.52000 | $2,380.00 |
500 | $8.69000 | $4,345.00 |



