Patchcord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9163-24 BLK

DigiKey Part Number
461-1098-ND
Manufacturer
Manufacturer Product Number
9163-24 BLK
Description
TEST LEAD BANANA TO SOCKET 24"
Customer Reference
Detailed Description
24.0" (609.60mm) Banana Socket (Jack), Single, Sheathed To Socket, Square, 0.025" (0.64mm) Patch Cord 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Socket
1st Connector
Banana Socket (Jack), Single, Sheathed
2nd Connector
Socket, Square, 0.025" (0.64mm)
Cable Length
24.0" (609.60mm)
Type
Patch Cord
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
22 AWG
Voltage - Rated
1000V (1kV)
Ratings
-
Current Rating (Amps)
2.5A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 10 days from E-Z-Hook
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.83000$5.83
100$5.25000$525.00
250$4.66000$1,165.00
500$4.25000$2,125.00
Alternate Color
TEST LEAD BANANA TO SOCKET 24"
In-Stock: 25
Unit Price: $5.83000