
9169-24 RED | |
|---|---|
DigiKey Part Number | 461-1105-ND |
Manufacturer | |
Manufacturer Product Number | 9169-24 RED |
Description | TEST LEAD BANANA TO SOCKET 24" |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Banana Plug, Single, Stackable To Socket, Square, 0.025" (0.64mm) Patch Cord 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Front Stacking | |
Configuration | Banana to Socket | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Socket, Square, 0.025" (0.64mm) | |
Cable Length | 24.0" (609.60mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | 1000V (1kV) | |
Ratings | - | |
Current Rating (Amps) | 2.5A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.52000 | $6.52 |
| 100 | $5.86000 | $586.00 |
| 250 | $5.21000 | $1,302.50 |
| 500 | $4.76000 | $2,380.00 |




