9218BLK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 0
Unit Price: $4.90000
Datasheet
Tip Jack Connector Standard Tip Turret Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9218BLK

DigiKey Part Number
9218BLK-ND
Manufacturer
Manufacturer Part Number
9218BLK
Description
CONN TIP JACK TURRET BLACK
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Turret Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Tip Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Panel Mount
Termination
Turret
Insulation
Fully Insulated
Features
-
Color
Black
Wire Gauge
-
Contact Finish
Silver
Contact Material
Beryllium Copper
Body Material
Polyamide (PA), Nylon
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes