
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Solderless | |
Insulation | Sheathed | |
Features | - | |
Color | Black, Red | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | Phosphor Bronze | |
Body Material | Plastic | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.52000 | $11.52 |
100 | $10.36000 | $1,036.00 |
250 | $9.20000 | $2,300.00 |
500 | $8.40000 | $4,200.00 |