
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Alligator | |
1st Connector | Banana Plug, Single, Sheathed, Right Angle | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 18.0" (457.20mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.69000 | $6.69 |
100 | $6.02000 | $602.00 |
250 | $5.35000 | $1,337.50 |
500 | $4.88000 | $2,440.00 |



