
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Front Stacking | |
Configuration | Banana to Socket | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Socket, Round, 0.030" (0.76mm) | |
Cable Length | 24.0" (609.60mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.95000 | $6.95 |
| 100 | $6.25000 | $625.00 |
| 250 | $5.56000 | $1,390.00 |
| 500 | $5.07000 | $2,535.00 |



