
P703-12R/B | |
---|---|
DigiKey Part Number | 5225-P703-12R/B-ND |
Manufacturer | |
Manufacturer Product Number | P703-12R/B |
Description | TEST LEAD PICO HOOK TO SOCKT 12" |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Pico Hook To Socket, Square, 0.025" (0.64mm) Test Lead 600VDC 2 Leads, Black and Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Grabber, Hook to Socket | |
1st Connector | Pico Hook | |
2nd Connector | Socket, Square, 0.025" (0.64mm) | |
Cable Length | 12.0" (304.80mm) | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 28 AWG | |
Voltage - Rated | 600VDC | |
Current Rating (Amps) | 1 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.92000 | $15.92 |
100 | $14.90000 | $1,490.00 |
250 | $13.94000 | $3,485.00 |
500 | $12.94000 | $6,470.00 |