
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Grabber, Hook to Wire Leads | |
1st Connector | Pico Hook | |
2nd Connector | Wire Leads | |
Cable Length | 12.0" (304.80mm) | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 28 AWG | |
Voltage - Rated | 600VDC | |
Current Rating (Amps) | 1 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.02000 | $11.02 |
100 | $10.30000 | $1,030.00 |
250 | $9.64000 | $2,410.00 |
500 | $8.94000 | $4,470.00 |