
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mini | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.180" (4.57mm) | |
Features | Push Button Style | |
Length | 2.250" (57.15mm) 2 1/4" | |
Length - Barrel | 1.420" (36.07mm) | |
Temperature Range | 200°F (93°C) Max | |
Termination | Solder, 0.090" (2.29mm) Wire Opening | |
Color | Brown | |
Quantity | 1 Piece | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 100 | $3.04000 | $304.00 |
| 250 | $2.85000 | $712.50 |
| 500 | $2.64000 | $1,320.00 |







