
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Macro | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.150" (3.81mm) | |
Features | Insulation Piercing, Plunger Style | |
Length | 5.678" (14.22mm) | |
Length - Barrel | 3.847" (97.71mm) | |
Temperature Range | 200°F (93°C) Max | |
Termination | Banana, Female Socket (Jack) (2) | |
Color | Gray | |
Quantity | 1 Piece | |
For Use With/Related Products | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.66000 | $19.66 |
100 | $18.67000 | $1,867.00 |
250 | $17.69000 | $4,422.50 |
500 | $16.71000 | $8,355.00 |




