
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mini | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.125" (3.18mm) | |
Features | Plunger Style | |
Length | 2.250" (57.15mm) 2 1/4" | |
Length - Barrel | 1.420" (36.07mm) | |
Temperature Range | 200°F (93°C) Max | |
Termination | Solder, 0.090" (2.29mm) Wire Opening | |
Color | Brown | |
Quantity | 1 Piece | |
For Use With/Related Products | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
100 | $2.97000 | $297.00 |
250 | $2.82000 | $705.00 |
500 | $2.66000 | $1,330.00 |




