
EPT-10M04-AF-S2 | |
---|---|
DigiKey Part Number | 3289-EPT-10M04-AF-S2-ND |
Manufacturer | |
Manufacturer Product Number | EPT-10M04-AF-S2 |
Description | MAX10 FPGA DEVELOPMENT BRD |
Customer Reference | |
Detailed Description | MaxProLogic MAX 10 FPGA 10M04SA MAX® 10 FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Earth People Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
Platform | MaxProLogic MAX 10 FPGA | |
Contents | Board(s) | |
Utilized IC / Part | 10M04SA | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.99000 | $59.99 |