
EPT-5M57-AP-U2 | |
---|---|
DigiKey Part Number | 3289-EPT-5M57-AP-U2-ND |
Manufacturer | |
Manufacturer Product Number | EPT-5M57-AP-U2 |
Description | MAXV CPLD UNO DEVELOPMENT BRD |
Customer Reference | |
Detailed Description | UnoProLogic MAX V CPLD EPM570 MAX® V CPLD Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Earth People Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | CPLD | |
Platform | UnoProLogic MAX V CPLD | |
Contents | Board(s) | |
Utilized IC / Part | EPM570 | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Quartus II | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.99000 | $34.99 |