
CAT6-0303 | |
|---|---|
DigiKey Part Number | 4627-CAT6-0303-ND |
Manufacturer | |
Manufacturer Part Number | CAT6-0303 |
Description | CBL MOD 8P8C PL-PL CAT6 100' BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 100.00' (30.48m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded/Snagless | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $177.48000 | $177.48 |
| 10 | $150.87400 | $1,508.74 |
| 25 | $141.43880 | $3,535.97 |
| 50 | $136.33760 | $6,816.88 |


