
MT-520 | |
---|---|
DigiKey Part Number | 2769-MT-520-ND |
Manufacturer | |
Manufacturer Product Number | MT-520 |
Description | BUZZER PIEZO 18V 51.5MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 18 V 2kHz 118dB @ 18V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | East Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 18 V | |
Voltage Range | 60V | |
Frequency | 2kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 118dB @ 18V, 30cm | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | -20°C ~ 105°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 2.028" Dia (51.50mm) | |
Height - Seated (Max) | 0.598" (15.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.64000 | $4.64 |
100 | $3.06400 | $306.40 |
1,000 | $2.50700 | $2,507.00 |