Parametric Equivalent
Parametric Equivalent

BK/FWH5-015A6F | |
|---|---|
DigiKey Part Number | BK/FWH5-015A6F-ND |
Manufacturer | |
Manufacturer Part Number | BK/FWH5-015A6F |
Description | FERRULE FUSE 500V 15A HS |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 15 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50kA | |
Melting I²t | 44.0 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.252" Dia x 1.252" L (6.40mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $37.79920 | $3,779.92 |

