Similar


0603ESDA-MLP1 | |
|---|---|
DigiKey Part Number | 283-0603ESDA-MLP1TR-ND - Tape & Reel (TR) 283-0603ESDA-MLP1CT-ND - Cut Tape (CT) 283-0603ESDA-MLP1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 0603ESDA-MLP1 |
Description | TVS DEVICE 35V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | TVS Device 1 Circuit 35V Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 35V | |
Technology | - | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.30700 | $3.07 |
| 100 | $0.22000 | $22.00 |
| 500 | $0.18200 | $91.00 |
| 1,000 | $0.15000 | $150.00 |
| 2,000 | $0.14954 | $299.08 |



