

5-0SMDJ26CA | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ26CATR-ND - Tape & Reel (TR) 283-5-0SMDJ26CACT-ND - Cut Tape (CT) 283-5-0SMDJ26CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 5-0SMDJ26CA |
Description | TVS DIODE 26VWM 42.1VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 119A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 119A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.94000 | $1.94 |
| 10 | $1.23300 | $12.33 |
| 100 | $0.82930 | $82.93 |
| 500 | $0.65622 | $328.11 |
| 1,000 | $0.60057 | $600.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.48000 | $1,440.00 |
| 6,000 | $0.44707 | $2,682.42 |
| 9,000 | $0.43029 | $3,872.61 |
| 15,000 | $0.41875 | $6,281.25 |

