AGW-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AGW-1

BK/AGW-15

DigiKey Part Number
283-4930-ND
Manufacturer
Manufacturer Product Number
BK/AGW-15
Description
FUSE GLASS 15A 32VAC 7AG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 A 32 V AC DC Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 0.875" L (6.35mm x 22.23mm)
DC Cold Resistance
0.005 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 600 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$1.95000$195.00
Manufacturers Standard Package

Other Suppliers on DigiKey

600In Stock
Ships from WEC