Parametric Equivalent

MFBM1V2012-500-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V2012-500-RTR-ND - Tape & Reel (TR) 283-MFBM1V2012-500-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | MFBM1V2012-500-R |
Description | FERRITE BEAD 50 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3.5A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01863 | $74.52 |


