
MFBM1V3216-121-R | |
---|---|
DigiKey Part Number | 283-MFBM1V3216-121-RTR-ND - Tape & Reel (TR) 283-MFBM1V3216-121-RCT-ND - Cut Tape (CT) 283-MFBM1V3216-121-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V3216-121-R |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MFBM1V3216-121-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05900 | $0.59 |
25 | $0.05480 | $1.37 |
50 | $0.05160 | $2.58 |
100 | $0.04860 | $4.86 |
250 | $0.04492 | $11.23 |
500 | $0.04236 | $21.18 |
1,000 | $0.03993 | $39.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.03727 | $149.08 |
8,000 | $0.03514 | $281.12 |
12,000 | $0.03395 | $407.40 |
20,000 | $0.03251 | $650.20 |
28,000 | $0.03159 | $884.52 |
40,000 | $0.03065 | $1,226.00 |
100,000 | $0.02837 | $2,837.00 |
200,000 | $0.02676 | $5,352.00 |