

P6SMB350CA | |
|---|---|
DigiKey Part Number | 283-P6SMB350CATR-ND - Tape & Reel (TR) 283-P6SMB350CACT-ND - Cut Tape (CT) 283-P6SMB350CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | P6SMB350CA |
Description | TVS DIODE 300VWM 482VC SMB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 1.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.40300 | $4.03 |
| 100 | $0.25760 | $25.76 |
| 500 | $0.19480 | $97.40 |
| 1,000 | $0.17454 | $174.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14878 | $446.34 |
| 6,000 | $0.13579 | $814.74 |

