

SMCJ350CA | |
---|---|
DigiKey Part Number | 283-SMCJ350CATR-ND - Tape & Reel (TR) 283-SMCJ350CACT-ND - Cut Tape (CT) 283-SMCJ350CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ350CA |
Description | TVS DIODE 350VWM 567VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 2.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 350V | |
Voltage - Breakdown (Min) | 391V | |
Voltage - Clamping (Max) @ Ipp | 567V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.84000 | $0.84 |
10 | $0.68900 | $6.89 |
100 | $0.51450 | $51.45 |
500 | $0.43022 | $215.11 |
1,000 | $0.35574 | $355.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32046 | $961.38 |
6,000 | $0.30968 | $1,858.08 |
9,000 | $0.29890 | $2,690.10 |