

SMCJ40CA | |
|---|---|
DigiKey Part Number | 283-SMCJ40CATR-ND - Tape & Reel (TR) 283-SMCJ40CACT-ND - Cut Tape (CT) 283-SMCJ40CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SMCJ40CA |
Description | TVS DIODE 40VWM 64.5VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 23.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.61700 | $6.17 |
| 100 | $0.40400 | $40.40 |
| 500 | $0.31200 | $156.00 |
| 1,000 | $0.28200 | $282.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25181 | $755.43 |

