Parametric Equivalent

STS321050U852AH | |
|---|---|
DigiKey Part Number | 283-STS321050U852AHTR-ND - Tape & Reel (TR) 283-STS321050U852AHCT-ND - Cut Tape (CT) 283-STS321050U852AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | STS321050U852AH |
Description | TVS DIODE 5VWM 17VC SOD323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 110A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 110A (8/20µs) | |
Power - Peak Pulse | 2000W (2kW) | |
Power Line Protection | No | |
Applications | CAN, Ethernet, Telecom | |
Capacitance @ Frequency | 850pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.31900 | $3.19 |
| 100 | $0.18500 | $18.50 |
| 500 | $0.14308 | $71.54 |
| 1,000 | $0.12300 | $123.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10300 | $309.00 |
| 6,000 | $0.09800 | $588.00 |
| 9,000 | $0.08900 | $801.00 |
| 15,000 | $0.08450 | $1,267.50 |
| 21,000 | $0.08000 | $1,680.00 |
| 30,000 | $0.07698 | $2,309.40 |


