Similar
Direct
Direct
Direct
Direct
Direct
Similar




TR1/6125TD3.5-R | |
|---|---|
DigiKey Part Number | TR1/6125TD3.5-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | TR1/6125TD3.5-R |
Description | FUSE BRD MT 3.5A 125VAC 60VDC |
Customer Reference | |
Detailed Description | 3.5 A 125 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 60 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 14.5 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm) | |
DC Cold Resistance | 0.0195 Ohms |




