

TR1/6125TD4-R | |
---|---|
DigiKey Part Number | 283-4233-2-ND - Tape & Reel (TR) 283-4233-1-ND - Cut Tape (CT) 283-4233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1/6125TD4-R |
Description | FUSE BRD MNT 4A 125VAC 60VDC SMD |
Customer Reference | |
Detailed Description | 4 A 125 V AC 60 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 60 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 38.8 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm) | |
DC Cold Resistance | 0.0185 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.61000 | $1.61 |