
5P1500R-L | |
|---|---|
DigiKey Part Number | 95-5P1500R-L-ND |
Manufacturer | |
Manufacturer Part Number | 5P1500R-L |
Description | EATON 5P 1440VA 1100W 120V LINE- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 1.44kVA / 1.1kW 100V, 120V, 125V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 100VAC, 110VAC, 120VAC | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount | |
Power - Rated | 1.44kVA / 1.1kW | |
AC Outlets | 5 (UPS) | |
Backup Time - Max Load | 3 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 100V, 120V, 125V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (5) | |
Cord Length | 6' (1.83m) | |
Approval Agency | cUL, UL | |
Size / Dimension | 14.300" L x 17.400" W (363.22mm x 441.96mm) | |
Height | 1.700" (43.18mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,444.24000 | $2,444.24 |




