
CSC32USBW | |
|---|---|
DigiKey Part Number | CSC32USBW-ND |
Manufacturer | |
Manufacturer Part Number | CSC32USBW |
Description | BATT CHARGER STATION 2.4A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Charging Station Battery Charger 2.4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Charging Station | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 32 | |
Voltage - Nominal | - | |
Charge Current - Max | 2.4A | |
Charge Time | - | |
Voltage - Input | 100 ~ 250VAC | |
Power - Max | - | |
Size / Dimension | 20.19" L x 34.82" W x 36.10" H (512.70mm x 884.50mm x 917.00mm) | |
Mounting Type | Custom | |
Termination Style | USB A Receptacle | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | NOM, UL | |
Weight | 59271 g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,916.14000 | $1,916.14 |









