
EVMI4609X-06 | |
---|---|
DigiKey Part Number | 95-EVMI4609X-06-ND |
Manufacturer | |
Manufacturer Product Number | EVMI4609X-06 |
Description | EATON G4 3-PHASE METERED INPUT R |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | PDU, Surge Protector | |
Mounting Type | Rack, Vertical | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 60309-460P9 | |
AC Outlets | 42 | |
Connector - AC Output | C13 (24), C39 (18) | |
Voltage - Input | 208V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | cTUVus | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,650.45000 | $2,650.45 |