
P134-000-50BK | |
|---|---|
DigiKey Part Number | P134-000-50BK-ND |
Manufacturer | |
Manufacturer Part Number | P134-000-50BK |
Description | CBL DISPLYPT M TO DVI-I F 6" SHD |
Customer Reference | |
Detailed Description | Cable Assembly 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DVI-D Female | |
Length | 0.500' (152.40mm, 6.00") | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | Digital Visual Interface, Multi Media | |
Base Product Number |


