
SMART1000RM2UL | |
---|---|
DigiKey Part Number | 95-SMART1000RM2UL-ND |
Manufacturer | |
Manufacturer Product Number | SMART1000RM2UL |
Description | SMARTPRO UPS, LITHIUM BATTERY BA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount | |
Power - Rated | 1kVA / 800W | |
AC Outlets | 6 (UPS) | |
Backup Time - Max Load | 8.3 minutes | |
Media Lines Protected | - | |
Voltage - Output | 110V, 115V, 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (6) | |
Cord Length | 10.2' (3.10m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Size / Dimension | 12.520" L x 17.362" W (318.00mm x 441.00mm) | |
Height | 3.504" (89.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,921.39000 | $1,921.39 |