


SMART2200RM2UL | |
|---|---|
DigiKey Part Number | SMART2200RM2UL-ND |
Manufacturer | |
Manufacturer Part Number | SMART2200RM2UL |
Description | 2200VA 1920W UPS SMART LITHIUM I |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 2.2kVA / 1920W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount | |
Power - Rated | 2.2kVA / 1920W | |
AC Outlets | 8 (UPS) | |
Backup Time - Max Load | 5.1 minutes | |
Media Lines Protected | - | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-20P | |
Output Connector | NEMA 5-15R (4), NEMA 5-15/20R (4) | |
Cord Length | 10' (3.05m) | |
Size / Dimension | 19.460" L x 17.320" W (494.28mm x 439.93mm) | |
Height | 3.430" (87.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,809.39000 | $2,809.39 |







