ESC17mini-16-T-19-10-R-02-DIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESC17mini-16-T-19-10-R-02-DIS

DigiKey Part Number
5579-ESC17mini-16-T-19-10-R-02-DIS-ND
Manufacturer
EBE sensors+motion
Manufacturer Product Number
ESC17mini-16-T-19-10-R-02-DIS
Description
ROTARY ENCODER HALL-Sensor 16 PP
Customer Reference
Detailed Description
Rotary Encoder Magnetic 16 Digital, Quadtrature Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EBE sensors+motion
Series
-
Packaging
Bag
Part Status
Active
DigiKey Programmable
-
Encoder Type
Magnetic
Output Type
Digital, Quadtrature
Pulses per Revolution
16
Voltage - Supply
5V
Actuator Type
6mm Dia Round End
Detent
Yes
Built in Switch
Yes
Mounting Type
Panel Mount
Orientation
Horizontal
Termination Style
Connector
Rotational Life (Cycles Min)
1M
Grade
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from EBE sensors+motion
A separate $20.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
5$43.68000$218.40
10$41.38000$413.80
100$37.93000$3,793.00