
450-21-0021 | |
---|---|
DigiKey Part Number | 381-450-21-0021-ND |
Manufacturer | |
Manufacturer Product Number | 450-21-0021 |
Description | 3 MFD 440 VAC MOTOR RUN CAPACITO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Capacitor for EBM Multi-Speed Blowers For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Capacitor for EBM Multi-Speed Blowers | |
Fits Fan Size | - | |
Length | 2.00" (50.8mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.35000 | $22.35 |
10 | $18.31100 | $183.11 |
25 | $16.78560 | $419.64 |
50 | $15.68860 | $784.43 |
100 | $15.43750 | $1,543.75 |