
450-21-0031 | |
---|---|
DigiKey Part Number | 381-450-21-0031-ND |
Manufacturer | |
Manufacturer Product Number | 450-21-0031 |
Description | 25 MFD 440 VAC MOTOR RUN CAPACIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Capacitor for EBM Multi-Speed Blowers For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Capacitor for EBM Multi-Speed Blowers | |
Fits Fan Size | - | |
Length | 3.88" (98.4mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.58000 | $33.58 |
10 | $27.41700 | $274.17 |
25 | $25.11120 | $627.78 |
50 | $23.68760 | $1,184.38 |