
450-21-0033 | |
---|---|
DigiKey Part Number | 381-450-21-0033-ND |
Manufacturer | |
Manufacturer Product Number | 450-21-0033 |
Description | 30 MFD 440 VAC MOTOR RUN CAPACIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Capacitor for EBM Multi-Speed Blowers For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Capacitor for EBM Multi-Speed Blowers | |
Fits Fan Size | - | |
Length | 3.88" (98.4mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.79000 | $41.79 |
10 | $34.05100 | $340.51 |
25 | $31.17400 | $779.35 |
50 | $29.81240 | $1,490.62 |